15019-0205

Molex
538-15019-0205
15019-0205

Mfr.:

Description:
FFC / FPC Jumper Cables 1.00MM 06P TYPE A

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,86 € 5,72 €
2,76 € 13,80 €
2,70 € 27,00 €
2,60 € 65,00 €
2,49 € 124,50 €
2,33 € 1.165,00 €
Full Reel (Order in multiples of 1000)
2,33 € 2.330,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
6 Conductor
1 mm
76 mm
Same Side Contacts
1.25 A
60 VAC
15019
Reel
Cut Tape
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150190205 0150190205
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8536699099
CNHTS:
8544491900
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99