15018-0645

Molex
538-15018-0645
15018-0645

Mfr.:

Description:
FFC / FPC Jumper Cables Premo-FD19 0.50 Jmpr Lgt 51 TypeA 56Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Quantities greater than 500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 5,25 €
5,10 € 10,20 €
4,80 € 24,00 €
4,68 € 46,80 €
4,39 € 109,75 €
4,17 € 208,50 €
3,96 € 396,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
56 Conductor
0.5 mm
51 mm
Same Side Contacts
550 mA
60 VAC
15018
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyester
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150180645 0150180645
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.