15018-0105

Molex
538-15018-0105
15018-0105

Mfr.:

Description:
FFC / FPC Jumper Cables .5mm PremoFlex 10Ckt TypeA Jmpr W/Ears Au

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 273 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,50 € 3,50 €
3,47 € 6,94 €
3,46 € 17,30 €
3,20 € 32,00 €
3,10 € 77,50 €
3,02 € 151,00 €
2,95 € 295,00 €
2,84 € 710,00 €
2,75 € 1.375,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
10 Conductor
0.5 mm
152 mm
Same Side Contacts
500 mA
60 VAC
15018
Bulk
Brand: Molex
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Premo-Flex FD19 Notched Cable Jumpers w/ Ear Tabs

Molex Premo-Flex FD19 Notched Cable Jumpers with Ear Tabs provide durable and extra flexible PCB-connection solutions. The cable jumpers offer robust retention due to an ear tab notched feature. This feature ensures proper cable alignment and superior retention with a reliable connection. When mated with the Easy-On FFC/FPC Connectors (series 505110), the FD19 notched cable jumpers create connectivity with a super fine pitch, delivering speedy data rates. A simple assembly process and 0.5mm pitch make these components ideal for space-constrained applications and electrical connections between PCBs, display boards, and more.