15016-0660

Molex
538-15016-0660
15016-0660

Mfr.:

Description:
FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 203mm TypeD 60Ck

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,50 € 3.500,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
15016
Bulk
Brand: Molex
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150160660 0150160660
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Premo-Flex One-Touch FFC Jumper Cables

Molex Premo-Flex One-Touch FFC Jumper Cables are designed to mate with Molex Easy-On One-Touch Connectors and offer single-step mating with a locking mechanism to ensure superior mating retention. Molex Premo-Flex One-Touch FFC Jumpers are rated up to +85°C and feature a 0.3A maximum current rating per conductor. Applications for these cables include a variety of consumer, medical technology (medtech), data/computing, and automotive applications.