15016-0647

Molex
538-15016-0647
15016-0647

Mfr.:

Description:
FFC / FPC Jumper Cables Premo-1Touch 0.50 Lgt 5

In Stock: 540

Stock:
540 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
3,02 € 15,10 €
2,67 € 26,70 €
2,50 € 62,50 €
2,38 € 119,00 €
2,27 € 227,00 €
2,12 € 530,00 €
1,96 € 980,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
60 Conductor
0.5 mm
51 mm
300 mA
15016
Bulk
Brand: Molex
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 500
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150160647 0150160647
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Technical Resources

TARIC:
8544499390
CAHTS:
8544490090
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Premo-Flex One-Touch FFC Jumper Cables

Molex Premo-Flex One-Touch FFC Jumper Cables are designed to mate with Molex Easy-On One-Touch Connectors and offer single-step mating with a locking mechanism to ensure superior mating retention. Molex Premo-Flex One-Touch FFC Jumpers are rated up to +85°C and feature a 0.3A maximum current rating per conductor. Applications for these cables include a variety of consumer, medical technology (medtech), data/computing, and automotive applications.