15014-0261

Molex
538-15014-0261
15014-0261

Mfr.:

Description:
FFC / FPC Jumper Cables Premo-Flex .25 Jmpr Lgt 51mm TypeA 61Ck

In Stock: 173

Stock:
173 Can Dispatch Immediately
Quantities greater than 173 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 5,36 €
5,20 € 10,40 €
4,90 € 24,50 €
4,78 € 47,80 €
4,48 € 112,00 €
4,26 € 213,00 €
4,05 € 405,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
61 Conductor
0.25 mm
51 mm
Same Side Contacts
200 mA
15014
Bulk
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Polyimide (PI)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 150140261 0150140261
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0.25mm-Pitch Premo-Flex Jumpers

Molex 0.25mm-Pitch Premo-Flex Jumpers offer reliable connectivity in a compact design for tight packaging applications. The jumpers deliver durable, ultra-flexible, cost-effective solutions for PCB connections in virtually any industry. These FFC/FPC jumpers are available in standard lengths, pitches, and circuit sizes to accommodate a wide range of flexible interconnect requirements between two PC boards. Molex 0.25mm-Pitch Premo-Flex Jumpers are ideal for medical, smartphones, consumer, data/computing, and automotive applications.