15-92-2450

Molex
538-15-92-2450
15-92-2450

Mfr.:

Description:
Board to Board & Mezzanine Connectors 50P VERT. EBBI PLUG 1.27MM (.050) PITCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Plugs
50 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
1 A
30 V
- 40 C
+ 105 C
Gold
Thermoplastic (TP)
71661
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 784
Subcategory: Board to Board & Mezzanine Connectors
Tradename: EBBI 50D
Part # Aliases: 15922450 A716611350 0015922450
Unit Weight: 3,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.