15-92-1120

Molex
538-15-92-1120
15-92-1120

Mfr.:

Description:
Board to Board & Mezzanine Connectors VERT EBBI RECEPT 120

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receptacles
120 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
1 A
30 V
- 40 C
+ 105 C
Gold
Thermoplastic (TP)
71660
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 315
Subcategory: Board to Board & Mezzanine Connectors
Tradename: EBBI 50D
Part # Aliases: 15921120 A716601120 0015921120
Unit Weight: 6,601 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99