15-82-1669

Molex
538-15-82-1669
15-82-1669

Mfr.:

Description:
SIMM Connectors 72-POS SIMM SOCKET SINGLE ROW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: SIMM Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
72 Position
1.27 mm
Through Hole
Gold
1 A
78968
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Thermoplastic
Product Type: SIMM Connectors
Factory Pack Quantity: 192
Subcategory: Memory Connectors & Sockets
Voltage Rating: 250 V
Part # Aliases: 789687285 0015821669
Unit Weight: 8,581 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536694051
ECCN:
EAR99