15-38-8130

Molex
538-15-38-8130
15-38-8130

Mfr.:

Description:
FFC & FPC Connectors SL FFC/FPC Opt G Fem 13CKT TIN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Free Hanging
13 Position
2.54 mm
IDC
Vertical
Tin
2 A
70430
- 40 C
+ 105 C
Tube
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Black
Housing Material: Polyester Alloy
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 480
Subcategory: FFC & FPC Connectors
Tradename: SL
Voltage Rating: 250 V
Part # Aliases: 15388130 704300152 0015388130
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99