15-38-8088

Molex
538-15-38-8088
15-38-8088

Mfr.:

Description:
FFC & FPC Connectors SL FFC/FPC Opt A Fem 8CKT TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1560   Multiples: 780
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 2.246,40 €
1,35 € 3.159,00 €
1,28 € 6.988,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Free Hanging
8 Position
2.54 mm
IDC
Vertical
Tin
2 A
70430
- 40 C
+ 105 C
Tube
Brand: Molex
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Black
Housing Material: Polyester
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 780
Subcategory: FFC & FPC Connectors
Tradename: SL
Voltage Rating: 250 V
Part # Aliases: 15388088 70430-0007 0015388088
Unit Weight: 1,119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.