15-38-8060

Molex
538-15-38-8060
15-38-8060

Mfr.:

Description:
FFC & FPC Connectors SL FFC/FPC Opt G Fem 6CKT TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.490

Stock:
3.490 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,21 € 12,10 €
0,946 € 23,65 €
0,894 € 89,40 €
0,853 € 213,25 €
0,803 € 401,50 €
0,791 € 830,55 €
0,74 € 1.554,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Free Hanging
6 Position
2.54 mm
IDC
Vertical
Tin
2 A
70430
- 40 C
+ 105 C
Tube
Brand: Molex
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Black
Housing Material: Polyester
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1050
Subcategory: FFC & FPC Connectors
Tradename: SL
Voltage Rating: 250 V
Part # Aliases: 15388060 704300145 0015388060
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.