15-31-1041

Molex
538-15-31-1041
15-31-1041

Mfr.:

Description:
Headers & Wire Housings MINIFIT PLUG HSG 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.605

Stock:
6.605 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,433 € 4,33 €
0,397 € 9,93 €
0,336 € 33,60 €
0,317 € 79,25 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:
Wire Housings
Plug Housing
4 Position
4.8 mm (0.189 in)
1 Row
Panel Mount
Crimp
Straight
Pin (Male)
5025
Mini-Fit
Wire-to-Wire, Power
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Type: Pin
Flammability Rating: UL 94 V-2
Housing Gender: Male
Housing Material: Nylon
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 15311041 5025-04P 0015311041
Unit Weight: 1,826 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.