15-29-6216

Molex
538-15-29-6216
15-29-6216

Mfr.:

Description:
Headers & Wire Housings VERT SHRD HDR 16P dual row

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
16 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Straight
Gold
8723
C-Grid
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 456
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 8723-16C571 0015296216
Unit Weight: 2,543 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
ECCN:
EAR99