15-06-0101

Molex
538-15-06-0101
15-06-0101

Mfr.:

Description:
Headers & Wire Housings MF BMI RECPT DR 10P W/PNL MNT EARS 94V0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.841

Stock:
1.841 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,31 € 13,10 €
1,18 € 29,50 €
1,11 € 111,00 €
1,01 € 252,50 €
0,946 € 473,00 €
0,854 € 854,00 €
0,801 € 1.602,00 €
0,762 € 3.810,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
10 Position
4.2 mm (0.165 in)
2 Row
Panel Mount
Straight
42474
Mini-Fit BMI
- 40 C
+ 105 C
Bulk
Brand: Molex
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 15060101 42474-1021 15-06-0101-PB 0015060101
Unit Weight: 4,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molex Mini-Fit® Connectors

Molex Mini-Fit® Family offers design flexibility for wire-to-wire, wire-to-board and board-to-board configurations in high current, high density applications. Features of the Molex Mini-Fit Family include fully isolated contacts, positive housing locks, low engagement forces, and polarized headers. The Mini-Fit connectors are available in single-row or dual-row with 2- to 24-circuits and multiple plating options. Designed with a rated voltage of 600V, the Molex Mini-Fit connectors are ideally suited for power applications in the security, computer, and medical industries.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9A and 13A, respectively. Blind-mating and terminal-position assurance (TPA) options provide a versatile connector system for a wide range of applications. Typical applications for these Molex connectors include telecommunications / networking, industrial, home appliances, medical, and automotive.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Mini-Fit Blind Mate Interface (BMI) Connectors

Molex Mini-Fit Blind Mate Interface (BMI) connectors support up to 13.0A for high-current and high-density applications. The connectors allow misalignment and provide a "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. BMI connectors utilize both the Mini-Fit Jr. and Mini-Fit Plus terminals to support up to 9.0A or 13.0A. Many options are available, including through-hole, press-fit, or SMC headers and tin or gold terminals. 

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.