146236-0121

Molex
538-146236-0121
146236-0121

Mfr.:

Description:
Antennas REC NFC ANT W/Ferrite 34X46

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.418

Stock:
1.418 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,52 € 15,20 €
1,44 € 36,00 €
1,32 € 132,00 €
1,26 € 315,00 €
1,21 € 605,00 €
1,12 € 2.016,00 €
1,10 € 5.940,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
REACH - SVHC:
RFID/NFC Antennas
PCB Antennas
Passive Antenna
13.56 MHz
NFC
PCB Trace
Flexible Pad
- 30 C
+ 85 C
1 Band
Adhesive Mount
SMD/SMT
13.56 MHz
34.39 mm
46.1 mm
0.27 mm
146236
Brand: Molex
Factory Pack Quantity: 1800
Subcategory: Antennas
Part # Aliases: 1462360121 01462360121
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Rectangular NFC Antennas

Molex Rectangular Near Field Communication (NFC) Antennas optimize detection performance for both ferrite and non-ferrite-based applications. The NFC antennas maximize the effectiveness of quick, two-way read/write operations over a wide range of detection distances. Plated pads provide electrical contact to connecting spring clips or pogo pins mounted on the application PCB. These antennas operate in a -30°C to +85°C temperature range and offer a 13.56MHz frequency. The NFC Antennas include copper flex electrical connectivity and adhesive tape mounting.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts. 

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.