146179-0001

Molex
538-146179-0001
146179-0001

Mfr.:

Description:
Wireless Charging Coils NuCurrent Chg Coil 10W LF 0.49mm Thick

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Wireless Charging Coils
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
146179
16.3 uH
Receiver
480 mOhms
1 Coil, 1 Layer
43 mm
Brand: Molex
Product Type: Wireless Charging Coils
Factory Pack Quantity: 1
Subcategory: Wireless Charging
Tradename: PowerLife
Part # Aliases: 1461790001 01461790001
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8543909000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerLife™ Wireless Charging Coils

Molex PowerLife™ Wireless Charging Coils with NuCurrent® Technology feature the industry's highest power transfer efficiency (Q) factor. This leading power transfer efficiency (Q) factor generates low heat (electrical series resistance), resulting in faster charging. Molex PowerLife with NuCurrent supports low, high, and proprietary frequencies in an industry-leading thin design. These compact coils are ideal for a broad range of consumer electronics, automotive (in-vehicle networking), medical, and industrial applications.
Learn more