146168-0001

Molex
538-146168-0001
146168-0001

Mfr.:

Description:
Antennas Micro Solutions/10 RHCP Ceramic GPS Ant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.963

Stock:
1.963 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,63 € 16,30 €
1,39 € 69,50 €
1,32 € 132,00 €
1,25 € 312,50 €
1,20 € 600,00 €
1,10 € 1.100,00 €
1,08 € 2.700,00 €
1,07 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.572 GHz
1.578 GHz
GLONASS, GPS
Patch
Ceramic
5.5 dBi
50 Ohms
2 W
- 40 C
+ 125 C
1 Band
PCB Mount
SMD/SMT
1.575 GHz
25 mm
25 mm
4 mm
146168
Tray
Brand: Molex
Polarisation: RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Part # Aliases: 1461680001 01461680001
Unit Weight: 9,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GNSS Antennas

Molex GNSS Antennas offer a 2W RF power rating, 50Ω input impedance, and are RoHS compliant and halogen free. Molex GNSS antennas include the 206560 flexible antennas, 206640 active patch antennas, and 208890 GPS ceramic antennas. The 206560 flexible antennas have double-sided adhesive on the antenna reverse, enabling instant application anywhere on the inner wall of the device chassis. Flexible antennas are available in 50mm to 300mm lengths that extend connectivity for maximum design flexibility.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Series 146168 RHCP Ceramic GPS Antenna

Molex Series 146168 RHCP Ceramic GPS Antenna eliminates space and PCB real-estate constraints. The antenna combines ease of integration with reduced cost of implementation over a variety of wireless navigation device applications. Series 146168 achieves the highest gain when placed horizontally on a surface facing the z-axis and can receive all propagated GPS signals. Double-sided adhesive secures the antenna to the PCB and enables easy peel-and-stick operations.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Cellular Ceramic Antennas

Molex Cellular Ceramic Antennas offer 610MHz to 2.7GHz operating frequencies, SMT mounting, and include the cellular 204774, 146200, 206760 antennas and the ceramic 206648 and 208485 antennas. These low-profile ceramic cellular antennas offer more compact, lightweight advantages, and easy installation in a broad range of wireless data and industrial applications. Molex Cellular Ceramic Antennas are ideal for wireless embedded systems, SatCom systems, and wireless radio communication equipment applications. 

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts. 

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.