145135-0601

Molex
538-145135-0601
145135-0601

Mfr.:

Description:
Rectangular Cable Assemblies MiniFit TPA2 6CKT SR 150MM OTS CBL ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 180 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3,80 €
3,77 € 94,25 €
3,39 € 169,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
145135
Discrete Wire Cable Assemblies
Discrete Wire
Socket
6 Position
Socket
6 Position
Female / Female
150 mm
16 AWG
11 A
Black
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Tradename: Mini-Fit TPA2
Voltage Rating: 600 VAC/DC
Part # Aliases: 1451350601 01451350601
Unit Weight: 23,055 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Mini-Fit TPA2 Cable Assemblies

Molex Mini-Fit® TPA2 Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths. These cable assemblies include 4.20mm pitch connector with a 9A maximum current rating to facilitate both prototyping and global production. Molex Mini-Fit cable assemblies feature multi-color cable configuration, UL 1061 discrete wires, and pin-to-pin mapping from the receptacle to cable header. Typical applications include consumer appliances, communications, automotive, and industrial automation.