145135-0510

Molex
538-145135-0510
145135-0510

Mfr.:

Description:
Rectangular Cable Assemblies MiniFit TPA2 5CKT SR 1M OTS CBL ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 53 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,95 € 8,95 €
7,93 € 79,30 €
7,52 € 188,00 €
7,36 € 331,20 €
6,88 € 619,20 €
6,45 € 1.741,50 €
6,14 € 3.315,60 €
5,63 € 5.827,05 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
145135
Discrete Wire Cable Assemblies
Discrete Wire
Socket
5 Position
Socket
5 Position
Female / Female
1 m
16 AWG
11 A
Black
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 45
Subcategory: Cable Assemblies
Tradename: Mini-Fit TPA2
Voltage Rating: 600 VAC/DC
Part # Aliases: 1451350510 01451350510
Unit Weight: 84,708 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit TPA2 Cable Assemblies

Molex Mini-Fit® TPA2 Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths. These cable assemblies include 4.20mm pitch connector with a 9A maximum current rating to facilitate both prototyping and global production. Molex Mini-Fit cable assemblies feature multi-color cable configuration, UL 1061 discrete wires, and pin-to-pin mapping from the receptacle to cable header. Typical applications include consumer appliances, communications, automotive, and industrial automation.