145132-0303

Molex
538-145132-0303
145132-0303

Mfr.:

Description:
Rectangular Cable Assemblies Micro-Fit OTS Cbl ASSY 300mm 3CKT Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 813

Stock:
813 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
2,18 € 21,80 €
2,09 € 52,25 €
2,02 € 101,00 €
1,95 € 195,00 €
1,87 € 467,50 €
1,75 € 612,50 €
1,63 € 1.711,50 €
1,53 € 4.284,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
145132
Discrete Wire Cable Assemblies
Discrete Wire
Micro-Fit
3 Position
Micro-Fit
3 Position
Female / Female
300 m
20 AWG
8.5 A
Black
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 350
Subcategory: Cable Assemblies
Tradename: Micro-Fit
Part # Aliases: 1451320303 01451320303
Unit Weight: 7,649 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Fit Single-Row TPA Cable Assemblies

Molex Micro-Fit Single-Row TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths (75mm, 150mm, 300mm, and 1.0m). The components provide a high-density, lower power connection while reducing terminal backout. With a 3.00mm pitch, the TPA connectors offer a 5.0A maximum current rating to facilitate both prototyping and global production. Molex Micro-Fit Single-Row TPA cable assemblies meet automotive industry standards and are RoHS compliant.