145132-0301

Molex
538-145132-0301
145132-0301

Mfr.:

Description:
Rectangular Cable Assemblies Micro-Fit OTS Cbl ASSY 150mm 3CKT Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.821

Stock:
1.821 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,99 € 19,90 €
1,87 € 46,75 €
1,72 € 86,00 €
1,68 € 168,00 €
1,65 € 412,50 €
1,61 € 805,00 €
1,54 € 1.078,00 €
1,42 € 3.976,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
145132
Discrete Wire Cable Assemblies
Discrete Wire
Micro-Fit
3 Position
Micro-Fit
3 Position
Female / Female
150 m
20 AWG
8.5 A
Black
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 700
Subcategory: Cable Assemblies
Tradename: Micro-Fit
Part # Aliases: 1451320301 01451320301
Unit Weight: 4,648 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-Fit Single-Row TPA Cable Assemblies

Molex Micro-Fit Single-Row TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths (75mm, 150mm, 300mm, and 1.0m). The components provide a high-density, lower power connection while reducing terminal backout. With a 3.00mm pitch, the TPA connectors offer a 5.0A maximum current rating to facilitate both prototyping and global production. Molex Micro-Fit Single-Row TPA cable assemblies meet automotive industry standards and are RoHS compliant.