145132-0203

Molex
538-145132-0203
145132-0203

Mfr.:

Description:
Rectangular Cable Assemblies Micro-Fit OTS Cbl ASSY 300mm 2CKT Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 958

Stock:
958 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,56 € 25,60 €
2,40 € 60,00 €
2,28 € 114,00 €
2,18 € 218,00 €
2,01 € 502,50 €
1,94 € 970,00 €
1,81 € 1.810,00 €
1,73 € 4.325,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
145132
Discrete Wire Cable Assemblies
Discrete Wire
Micro-Fit
2 Position
Micro-Fit
2 Position
Female / Female
300 m
20 AWG
8.5 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Tradename: Micro-Fit
Part # Aliases: 1451320203 01451320203
Unit Weight: 5,193 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Micro-Fit Single-Row TPA Cable Assemblies

Molex Micro-Fit Single-Row TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths (75mm, 150mm, 300mm, and 1.0m). The components provide a high-density, lower power connection while reducing terminal backout. With a 3.00mm pitch, the TPA connectors offer a 5.0A maximum current rating to facilitate both prototyping and global production. Molex Micro-Fit Single-Row TPA cable assemblies meet automotive industry standards and are RoHS compliant.