145130-0703

Molex
538-145130-0703
145130-0703

Mfr.:

Description:
Rectangular Cable Assemblies Nano-Fit 300mm Cbl SR 7Ckt Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 188 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,55 € 3,55 €
3,53 € 35,30 €
3,51 € 87,75 €
3,46 € 173,00 €
3,45 € 862,50 €
3,07 € 3.070,00 €
3,02 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
145130
Discrete Wire Cable Assemblies
Socket
7 Position
Socket
7 Position
Female / Female
300 m
20 AWG
6.5 A
Black
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Tradename: Nano-Fit
Voltage Rating: 250 VAC
Part # Aliases: 1451300703 01451300703
Unit Weight: 18,221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.