145130-0401

Molex
538-145130-0401
145130-0401

Mfr.:

Description:
Rectangular Cable Assemblies Nano-Fit 150mm Cbl SR 4Ckt Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
3,29 € 32,90 €
3,16 € 79,00 €
3,10 € 155,00 €
2,96 € 296,00 €
2,78 € 695,00 €
2,64 € 1.320,00 €
2,51 € 1.882,50 €
2,35 € 7.050,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
145130
Discrete Wire Cable Assemblies
Socket
4 Position
Socket
4 Position
Female / Female
150 m
20 AWG
6.5 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 750
Subcategory: Cable Assemblies
Tradename: Nano-Fit
Voltage Rating: 250 VAC
Part # Aliases: 1451300401 01451300401
Unit Weight: 6,556 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99