1419

Molex
538-1419
1419

Mfr.:

Description:
AC Power Plugs & Receptacles PLUG NEMA1-15 SUPER-SAFEWAY POLR

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: AC Power Plugs & Receptacles
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Plugs
15 A
125 V
Straight
Free Hanging
1-15
2 Port
Super-Safeway
Brand: Molex
Product Type: AC Power Plugs & Receptacles
Subcategory: Power Connectors
Termination Style: Screw
Type: Super-Safeway Plug
Part # Aliases: 1301410008 01301410008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.