14-45-0223

Molex
538-14-45-0223
14-45-0223

Mfr.:

Description:
Headers & Wire Housings SL IDT Opt D Male 22AWG Tin23Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,23 € 5,23 €
4,76 € 47,60 €
4,51 € 112,75 €
4,40 € 220,00 €
4,20 € 420,00 €
3,67 € 990,90 €
3,56 € 1.922,40 €
3,04 € 3.283,20 €
2,83 € 7.641,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
23 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
IDC
Straight
Pin (Male)
Tin
70475
C-Grid, SL
24 AWG
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Tin
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 14450223 70475-0092 0014450223
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL Modular Connectors

Molex SL (Stackable Linear) Modular Connectors include surface mount headers for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL Modular Connector System includes two independent points of contact, a positive lock that secures retention between headers and receptacles, and a 2.54mm pitch. These connectors and assemblies provide ideal wire-to-wire solutions and supports a range of wire-to-board applications. Molex SL Modular Connectors are ideal for HVAC equipment, dental equipment, breathing machines, computer peripherals, and various automotive applications.