14-44-5320

Molex
538-14-44-5320
14-44-5320

Mfr.:

Description:
Headers & Wire Housings SL IDT Opt D Male 22AWG 15 SAu20Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,54 € 2.724,00 €
3,97 € 4.764,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
20 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
70475
C-Grid, SL
22 AWG
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Plug
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 14445320 70475-2364 0014445320
Unit Weight: 3,872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SL Modular Connectors

Molex SL (Stackable Linear) Modular Connectors include surface mount headers for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL Modular Connector System includes two independent points of contact, a positive lock that secures retention between headers and receptacles, and a 2.54mm pitch. These connectors and assemblies provide ideal wire-to-wire solutions and supports a range of wire-to-board applications. Molex SL Modular Connectors are ideal for HVAC equipment, dental equipment, breathing machines, computer peripherals, and various automotive applications.