14-44-1617

Molex
538-14-44-1617
14-44-1617

Mfr.:

Description:
Headers & Wire Housings SL IDT Opt D Male 26AWG 15 SAu 17Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
17 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
70475
C-Grid, SL
26 AWG
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Tin
Current Rating: 1.8 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Plug
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 360
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 14441617 70475-0786 0014441617
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.