14-44-1409

Molex
538-14-44-1409
14-44-1409

Mfr.:

Description:
Headers & Wire Housings SL IDT Opt A Male 15 SAu 9Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
70475
C-Grid, SL
Brand: Molex
Housing Gender: Plug
Product Type: Headers & Wire Housings
Factory Pack Quantity: 690
Subcategory: Headers & Wire Housings
Part # Aliases: 0014441409 14441409
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.