14-44-1224

Molex
538-14-44-1224
14-44-1224

Mfr.:

Description:
Headers & Wire Housings SL IDT Opt D Male 24AWG 15 SAu 24Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Quantities greater than 128 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,93 € 8,93 €
8,03 € 64,24 €
7,57 € 181,68 €
7,37 € 412,72 €
7,17 € 745,68 €
5,31 € 1.359,36 €
5,17 € 5.170,00 €
2.504 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
24 Position
2.54 mm (0.1 in)
1 Row
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
70475
C-Grid, SL
24 AWG
- 40 C
+ 105 C
Tube
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Plug
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 14441224 A-70475-0618 0014441224
Unit Weight: 4,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SL Modular Connectors

Molex SL (Stackable Linear) Modular Connectors include surface mount headers for low-power and signal wire-to-board and wire-to-wire applications. The comprehensive SL Modular Connector System includes two independent points of contact, a positive lock that secures retention between headers and receptacles, and a 2.54mm pitch. These connectors and assemblies provide ideal wire-to-wire solutions and supports a range of wire-to-board applications. Molex SL Modular Connectors are ideal for HVAC equipment, dental equipment, breathing machines, computer peripherals, and various automotive applications.