13513-0001

Molex
538-13513-0001
13513-0001

Mfr.:

Description:
NFC/RFID Tags & Transponders Button RFID Tag 24.9mm Read Range 22mm Dia. Footprint For Metal Surfaces Screw or Adhesive Attachment

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,64 € 5,64 €
4,33 € 43,30 €
4,01 € 100,25 €
3,65 € 365,00 €
3,53 € 882,50 €
3,43 € 1.715,00 €
3,35 € 3.350,00 €
3,25 € 8.125,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NFC/RFID Tags & Transponders
RoHS:  
Screw
Non-standard
Bulk
Brand: Molex
Product: RFID Tags
Product Type: NFC/RFID Tags & Transponders
Series: 13513
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Tradename: RFID
Part # Aliases: 135130001 0135130001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523520000
CAHTS:
8523520000
USHTS:
8523520010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFID Solutions

Molex RFID Solutions encompass RFID tags, real-time asset-tracking architecture and software, as well as professional services such as installation and ongoing assistance. These Molex RFID Solutions enable cost-effective, efficient, and accurate monitoring of valuable inventory and assets.

RFID High-Frequency Solutions

Molex Radio Frequency Identification (RFID) High-Frequency (HF) Solutions provide versatile, robust and compact asset tracking and identification capabilities for a variety of industries, applications and environments. These solutions include RFID tags in a variety of frequencies and designs, enabling cost-effective, efficient and accurate monitoring of inventory and assets. The portfolio features RFID labels, hard tags, ferrite tags, cable tie tags, moulded PCB RFID tags, flexible tags and tags for metal and non-metal surfaces. These products all operate in a -40°C to +85°C temperature range. Options include IP65 and IP68 protection ratings, as well as ultra-high-frequency (UHF) variants for USA and global use. Ideal applications for Molex RFID High-Frequency Solutions include healthcare, industrial and automotive.°°