13423-6003

Molex
538-13423-6003
13423-6003

Mfr.:

Description:
NFC/RFID Development Tools RFID Rdr DvlprKit w/ IntgrtdAnt for KOR

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NFC/RFID Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RFID
Bulk
Brand: Molex
Description/Function: For South Korea
Dimensions: 232 mm x 229 mm x 51 mm
Frequency: 917 MHz to 921 MHz
Interface Type: LAN, RS-232
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: NFC/RFID Development Tools
Series: 13423
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Alien Technologies
Part # Aliases: 134236003 0134236003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.