13421-3009

Molex
538-13421-3009
13421-3009

Mfr.:

Description:
NFC/RFID Development Tools 4Port FixdRFIDRdrKit 0AddlRdrs for CN/SG

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NFC/RFID Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RFID
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 4-port fixed RFID reader kit, for China, Singapore
Dimensions: 202 mm x 191 mm x 28 mm
Frequency: 920 MHz to 925 MHz
Interface Type: LAN, RS-232, USB
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: NFC/RFID Development Tools
Series: 13421
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Alien Technologies
Part # Aliases: 134213009 0134213009
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0