13421-0020

Molex
538-13421-0020
13421-0020

Mfr.:

Description:
NFC/RFID Development Tools 4Port Fixed RFID Rdr 8AddRdr for AU/HK/TH

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NFC/RFID Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RFID
Bulk
Brand: Molex
Description/Function: 4-port fixed RFID reader, for Australia, Hong Kong, Thailand
Dimensions: 202 mm x 191 mm x 28 mm
Frequency: 920 MHz to 925 MHz
Interface Type: LAN, RS-232, USB
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: NFC/RFID Development Tools
Series: 13421
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Alien Technologies
Part # Aliases: 134210020 0134210020
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.