13421-0003

Molex
538-13421-0003
13421-0003

Mfr.:

Description:
NFC/RFID Development Tools 4Port Fixed RFID Rdr 0AddRdrs FCC Version

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NFC/RFID Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RFID
Bulk
Brand: Molex
Description/Function: 4-port fixed RFID reader, FCC version
Dimensions: 202 mm x 191 mm x 28 mm
Frequency: 902 MHz to 928 MHz
Interface Type: LAN, RS-232, USB
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: NFC/RFID Development Tools
Series: 13421
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Alien Technologies
Part # Aliases: 134210003 0134210003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFID Solutions

Molex RFID Solutions encompass RFID tags, real-time asset-tracking architecture and software, as well as professional services such as installation and ongoing assistance. These Molex RFID Solutions enable cost-effective, efficient, and accurate monitoring of valuable inventory and assets.