13358-0821

Molex
538-13358-0821
13358-0821

Mfr.:

Description:
NFC/RFID Tags & Transponders RFID 4.5m Read Range 70.10 by 17.30mm FP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
512 bit
902 MHz to 928 MHz
+ 85 C
- 50 C
SMD/SMT
Bulk
Brand: Molex
Product Type: NFC/RFID Tags & Transponders
Series: 13356
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: Passive RFID
Part # Aliases: 133580821 0133580821
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523520090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Passive RFID Tags

Molex Passive RFID Tags are robust and able to withstand extreme temperatures, vibration, and challenging environments. These IP67- and IP68-rated tags adhere to a variety of surfaces such as metal, insulated cables, glass, plastic, and other non-metal material. Molex Passive RFID Tags feature size and read-range options that include tags smaller than a fingernail as well as tags large enough to be read from more than 50 feet away. These tags are ideal for manufacturing, construction, agriculture, and service/rental applications. The 902MHz to 928MHz operating frequency RFID tags are compatible with North America standards. The 865MHz to 928MHz operating frequency RFID tags are compatible with North America and EU standards. The 920.25MHz to 924.75MHz operating frequency RFID tags are compatible with China standards.