13331-0001

Molex
538-13331-0001
13331-0001

Mfr.:

Description:
Electronic Battery Thin-Film Batt 1.5V Plus Flex Disposable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

Molex 13331-0002
Molex
Electronic Battery Thin-Film Flexible Battery 1.5V

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Electronic Battery
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Non-Rechargeable
1.5 V
90 mAh
Zinc Chloride
Pressure Contact
60 mm
72 mm
0.7 mm
- 35 C
+ 50 C
Bulk
Brand: Molex
Product Type: Electronic Battery
Series: 13331
Factory Pack Quantity: 100
Subcategory: Battery
Type: Thin Film Battery
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.