1302430027

Molex
538-1302430027
1302430027

Mfr.:

Description:
Task Lighting LED WIDE AREA 25' 14-3 XP PLUG/CONN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Task Lighting
White
5270 lm
706 mm
166 mm
20 W
130243
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: Haztex
Part # Aliases: 1076HZ2X025143X003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0