1302130011

Molex
538-1302130011
1302130011

Mfr.:

Description:
Multi-Conductor Cables #16-12 YELLOW TPE FLEX CABLE

Availability

Stock:
9.109 Can Dispatch in 20 Days
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,16 € 2.540,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Unshielded
12 Conductor
16 AWG
15 mm (0.591 in)
Yellow
Thermoplastic Elastomer (TPE)
Copper
65 x 34
600 V
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC), Nylon
Product Type: Multi-Conductor Cables
Series: 130213
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 86-1612
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99