1302110077

Molex
538-1302110077
1302110077

Mfr.:

Description:
Multi-Conductor Cables #22-6 YEL BRAID(CON MALLA) PVC

Availability

Stock:
576 Can Dispatch in 20 Days
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,03 € 1.007,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Shielded
6 Conductor
76.2 m
22 AWG
6.22 mm (0.245 in)
Yellow
Polyvinyl Chloride (PVC)
300 V
Brand: Molex
Product Type: Multi-Conductor Cables
Series: 130211
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: Brad Micro-Change
Part # Aliases: 85-2255M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99