1302100049

Molex
538-1302100049
1302100049

Mfr.:

Description:
Multi-Conductor Cables #18-4 YELLOW TPE ITC/PLTC CORD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
4 Conductor
76 m
18 AWG
Yellow
Thermoplastic Elastomer (TPE)
300 V
Brand: Molex
Product Type: Multi-Conductor Cables
Series: 130210
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: Brad Micro-Change
Part # Aliases: 85-1842
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.