1302011227

Molex
538-1302011227
1302011227

Mfr.:

Description:
Standard Circular Connector MC THREADED ADAPTER SS B-SIZE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,15 € 37,15 €
32,30 € 323,00 €
30,91 € 772,75 €
29,91 € 1.495,50 €
28,91 € 2.891,00 €
27,31 € 6.827,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Circular Connector
Accessories
Adapter
130201
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Gender: Male
Housing Material: Steel
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Brad Mini-Change
Part # Aliases: 130201-1227 01302011227 55-0466SS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0