1301850528

Molex
538-1301850528
1301850528

Mfr.:

Description:
Sealed Lead Acid Battery 12V 7.0AH REPLCMENT BATTERY use.187 tabs

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sealed Lead Acid Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
Rechargeable
12 V
7 Ah
Quick Connect 0.187"
Battery Chemistry: Sealed Lead Acid (SLA, VRLA)
Brand: Molex
Product Type: Lead Acid Battery
Series: 130185
Factory Pack Quantity: 1
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8507208041
MXHTS:
8507200040
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.