1301800280

Molex
538-1301800280
1301800280

Mfr.:

Description:
Grommets & Bushings GROMMET-816B- F3 .687 GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,97 € 4,97 €
4,62 € 46,20 €
3,89 € 97,25 €
3,77 € 188,50 €
3,62 € 362,00 €
3,55 € 887,50 €
3,41 € 1.705,00 €
3,34 € 3.340,00 €
3,23 € 8.075,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Grommets & Bushings
RoHS:  
Grommets
3/4 in Cord Grip Grommet
14.27 mm to 17.45 mm
Wiring Device
Green
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: 130180
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Woodhead Watertite
Part # Aliases: 00-4982
Unit Weight: 12,246 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016996050
ECCN:
EAR99

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.