1301540050

Molex
538-1301540050
1301540050

Mfr.:

Description:
AC Power Plugs & Receptacles MOLDED W-SPLICE (1)14W48&(3)15W48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
382,18 € 382,18 €
374,89 € 3.748,90 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: AC Power Plugs & Receptacles
Cable Connectors
20 A
250 V
Cable
Yellow
6-20
4 Port
IP67
130154
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200