1301530171

Molex
538-1301530171
1301530171

Mfr.:

Description:
Power Outlet Strips 30A/120V INLINE GFCIAUTO6FT SUPER-SAFEWA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Extension Cords - GFCI
In-Line GFCI with Auto Reset
Yellow
1 Outlet
6 ft
110 VAC to 126 VAC
30 A
130153
Brand: Molex
Cable Type: 10/3 SJEOOW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Tradename: Woodhead Super-Safeway
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0