1301530075

Molex
538-1301530075
1301530075

Mfr.:

Description:
Power Outlet Strips 15A GFCI PLUGAUTO2FT 5-15 W/3000-1OUTLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Outlet Strips - GFCI
GFCI Plug with Auto Reset
2 Outlet
2 ft
110 VAC to 126 VAC
15 A
130153
Brand: Molex
Cable Type: 12/3 SJTW
Connector - AC Output: NEMA 5-15R
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Tradename: Woodhead Super-Safeway
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.