1301430159

Molex
538-1301430159
1301430159

Mfr.:

Description:
AC Power Leads 14W49 50FT 14-3-SO 15W49

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: AC Power Leads
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
AC Power Cord
14 AWG
50 ft
15 A
250 VAC
Yellow
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: AC Power Cords
Series: 130143
Factory Pack Quantity: 1
Subcategory: Power Cords
Part # Aliases: 14W49B143
Unit Weight: 666 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99