1301410024

Molex
538-1301410024
1301410024

Mfr.:

Description:
AC Power Plugs & Receptacles SUPER-SAFEWAY CONN NON-NEMA15A/125V10A/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,96 € 31,96 €
29,29 € 292,90 €
27,40 € 2.740,00 €
27,03 € 6.757,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: AC Power Plugs & Receptacles
RoHS:  
Plugs
50 A
125 V
130141
Super-Safeway
Brand: Molex
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.